Amphenol Industrial Heavy Duty Power Connector Insert, 80A, Female, Heavy Mate C146 Series, 4+PE Contacts
- RS Stock No.:
- 221-8628
- Mfr. Part No.:
- C146 10B004 100 13
- Manufacturer:
- Amphenol Industrial
15 In stock for delivery within 2 working days
Added
Price Each
€42.93
(exc. VAT)
€52.80
(inc. VAT)
Units | Per unit |
1 + | €42.93 |
- RS Stock No.:
- 221-8628
- Mfr. Part No.:
- C146 10B004 100 13
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Amphenol Industrial female module has 4 number of positions. The lower temperature range is - 40 °C and upper temperature range is + 125°C.
Rated current 80 A
Rated voltage 830 V
Rated voltage 830 V
Specifications
Attribute | Value |
---|---|
Current Rating | 80A |
Gender | Female |
Series | Heavy Mate C146 |
Type | Socket Insert |
For Use With | Connectors |
Number of Contacts | 4+PE |
Contact Plating | Silver |
Contact Material | CuZn |
- RS Stock No.:
- 221-8628
- Mfr. Part No.:
- C146 10B004 100 13
- Manufacturer:
- Amphenol Industrial