Amphenol Industrial Heavy Duty Power Connector Module, 10A, Female, Heavy Mate C146 Series, 8 Contacts
- RS Stock No.:
- 221-8640
- Mfr. Part No.:
- C146 10B008 905 15
- Manufacturer:
- Amphenol Industrial
Temporarily out of stock - back order for despatch 09-09-2024, delivery within 2 working days
Added
Price Each
€27.08
(exc. VAT)
€33.31
(inc. VAT)
Units | Per unit |
1 + | €27.08 |
- RS Stock No.:
- 221-8640
- Mfr. Part No.:
- C146 10B008 905 15
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Amphenol Industrial connectors are clipped into robust metal frames by various contact inserts and can be arranged according to individual customer requests. This female module has 8 number of positions. The lower temperature range is - 40 °C and upper temperature range is + 125°C.
Rated current 10 A
Rated voltage 50 V
Rated voltage 50 V
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | Heavy Mate C146 |
Type | Female Insert |
For Use With | Connectors |
Number of Contacts | 8 |
Contact Material | CuZn |
Contact Plating | Gold |
- RS Stock No.:
- 221-8640
- Mfr. Part No.:
- C146 10B008 905 15
- Manufacturer:
- Amphenol Industrial