- RS Stock No.:
- 229-2018
- Mfr. Part No.:
- C14610A0240021
- Manufacturer:
- Amphenol Industrial
1 In stock for delivery within 2 working days
Added
Price Each
€17.88
(exc. VAT)
€21.99
(inc. VAT)
Units | Per unit |
1 + | €17.88 |
- RS Stock No.:
- 229-2018
- Mfr. Part No.:
- C14610A0240021
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Amphenol Industrial male insert with 24 pole has 500 V, 16A rating. It has -40 °C to 125 °C temperature range and screw termination.
It has IP20 protection rating
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | C146 |
Type | Male Insert |
For Use With | Connectors |
Number of Contacts | 24 |
Contact Material | Brass |
Contact Plating | Silver |
- RS Stock No.:
- 229-2018
- Mfr. Part No.:
- C14610A0240021
- Manufacturer:
- Amphenol Industrial