Login / Register to access your benefits
Recently searched

    Amphenol Industrial Heavy Duty Power Connector Insert, 16A, Female, C146 Series, 10 Contacts

    Subtotal (1 unit)**

    €14.88

    (exc. VAT)

    €18.30

    (inc. VAT)

    Add to Basket
    Select or type quantity
    21 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€14.88

    **price indicative

    RS Stock No.:
    229-2023
    Mfr. Part No.:
    C14610B0100021
    Manufacturer:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Amphenol Industrial

    Current Rating

    16A

    Gender

    Female

    Series

    C146

    Type

    Female Insert

    For Use With

    Connectors

    Number of Contacts

    10

    Contact Plating

    Silver

    Contact Material

    Brass

    Related links