Weidmuller Contact Insert, 35A, Male, HSB Series, 6 Contacts
- RS Stock No.:
- 249-3440
- Mfr. Part No.:
- 1498700000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 12-08-2024, delivery within 2 working days
Price Each
€25.33
(exc. VAT)
€31.16
(inc. VAT)
Units | Per unit |
---|---|
1 + | €25.33 |
- RS Stock No.:
- 249-3440
- Mfr. Part No.:
- 1498700000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Weidmuller HSB Sealed industrial connectors insert has screw connection where wire connection level is designed as a screw element. All screw connections are equipped with a wire protection spring.
Rated current is 35A
Number of poles is 6
Male Insert
Number of poles is 6
Male Insert
Specifications
Attribute | Value |
---|---|
Current Rating | 35A |
Gender | Male |
Series | HSB |
Type | Connector Insert |
Number of Contacts | 6 |