Weidmuller Contact Insert, 10A, Female, HD Series, 7 Contacts
- RS Stock No.:
- 249-3443
- Mfr. Part No.:
- 1650580000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 07-08-2024, delivery within 2 working days
Price Each
€4.33
(exc. VAT)
€5.33
(inc. VAT)
Units | Per unit |
---|---|
1 + | €4.33 |
- RS Stock No.:
- 249-3443
- Mfr. Part No.:
- 1650580000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Weidmuller HD Sealed industrial connectors insert has high density of contacts. It is optimally suited for signal processing. The wire connection level is designed as a crimp contact. The established crimp connection has been used as a standard for decades.
Rated current is 10A
Number of poles is 7
Female Insert
Number of poles is 7
Female Insert
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | HD |
Type | Connector Insert |
Number of Contacts | 7 |