Weidmuller Contact Insert, 16A, Female, HE Series, 24 Contacts
- RS Stock No.:
- 249-3478
- Mfr. Part No.:
- 1745790000
- Manufacturer:
- Weidmüller
1 In stock for delivery within 2 working days
Price Each
€22.36
(exc. VAT)
€27.50
(inc. VAT)
Units | Per unit |
---|---|
1 + | €22.36 |
- RS Stock No.:
- 249-3478
- Mfr. Part No.:
- 1745790000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Weidmuller HE Sealed industrial connectors insert has tension clamp connection where wire connection level is designed as a tension clamp element. Thus practically no servicing is required. In addition, a secure and permanent connection is established which is resistant to vibrations.
Rated current is 16A
Number of poles is 24
Female insert
Number of poles is 24
Female insert
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | HE |
Type | Connector Insert |
Number of Contacts | 24 |