Weidmuller Heavy Duty Power Connector Module, 16A, Female, ModuPlug Series, 4 Contacts
- RS Stock No.:
- 255-8335
- Mfr. Part No.:
- 2636080000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch when stock is available
Price Each
€16.57
(exc. VAT)
€20.38
(inc. VAT)
Units | Per unit |
---|---|
1 + | €16.57 |
- RS Stock No.:
- 255-8335
- Mfr. Part No.:
- 2636080000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
The Weidmuller four module sizes make for individual plug solutions that save a huge amount of space. The smaller pitch translates into an optimized design too.
Module insert for industrial connector
Flexible
Flexible
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | ModuPlug |
Type | PUSH IN Module |
For Use With | ModuPlug Frames |
Number of Contacts | 4 |
Contact Material | Copper Alloy |
Contact Plating | Silver |