Weidmüller Contact Insert, 16A, Male, HE Series, 10 Contacts
- RS Stock No.:
- 287-4635
- Mfr. Part No.:
- 1873550000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 07-10-2024, delivery within 2 working days
Price Each
€11.03
(exc. VAT)
€13.57
(inc. VAT)
Units | Per unit |
---|---|
1 + | €11.03 |
- RS Stock No.:
- 287-4635
- Mfr. Part No.:
- 1873550000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Weidmuller contact insert is used in industry plug-in connectors and has an UL 94 flammability rating V-0.
Limit temperature -40 to 125 °C
RoHS compliant
RoHS compliant
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | HE |
Type | Contact Insert |
Termination Method | Push In |
Number of Contacts | 10 |