Weidmüller Power Connector, 16A, Male, 5 Contacts
- RS Stock No.:
- 287-4681
- Mfr. Part No.:
- 2465440000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 07-10-2024, delivery within 2 working days
Price Each
€33.17
(exc. VAT)
€40.80
(inc. VAT)
Units | Per unit |
---|---|
1 + | €33.17 |
- RS Stock No.:
- 287-4681
- Mfr. Part No.:
- 2465440000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Weidmuller Push Pull Power plug-in connector, as per PROFINET specifications, is an industrial Ethernet connector with iP67 protection rating.
Operating temperature -40 to 70 °C
RoHS compliant
UL 94 flammability rating V-2
RoHS compliant
UL 94 flammability rating V-2
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Type | Power Connector |
Termination Method | Plug In |
Number of Contacts | 5 |