Weidmüller Heavy Duty Power Connector Insert, ModuPlug Series, 0 Contacts
- RS Stock No.:
- 287-5499
- Mfr. Part No.:
- 1429040000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 07-10-2024, delivery within 2 working days
Price Each
€3.06
(exc. VAT)
€3.76
(inc. VAT)
Units | Per unit |
---|---|
1 + | €3.06 |
- RS Stock No.:
- 287-5499
- Mfr. Part No.:
- 1429040000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
The Weidmuller module insert for industrial connector offers four module sizes, allowing for individual plug solutions that save space and optimize design.
Limit temperature -40 to 125 °C
Material polycarbonate and glass fibre reinforced
Material polycarbonate and glass fibre reinforced
Specifications
Attribute | Value |
---|---|
Series | ModuPlug |
Type | Module Insert |
Termination Method | Crimp |
Number of Contacts | 0 |