Weidmüller Heavy Duty Power Connector Insert, 16A, Female, ModuPlug Series, 6 Contacts
- RS Stock No.:
- 287-5505
- Mfr. Part No.:
- 1429370000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 07-10-2024, delivery within 2 working days
Price Each
€5.89
(exc. VAT)
€7.24
(inc. VAT)
Units | Per unit |
---|---|
1 + | €5.89 |
- RS Stock No.:
- 287-5505
- Mfr. Part No.:
- 1429370000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
The Weidmuller module insert for industrial connector offers four module sizes, allowing for individual plug solutions that save space and optimize design.
Limit temperature -40 to 125 °C
Material polycarbonate and glass fibre reinforced
Material polycarbonate and glass fibre reinforced
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | ModuPlug |
Type | Module Insert |
Termination Method | Crimp |
Number of Contacts | 6 |