Weidmüller Contact Insert, 10A, Male, HDD Series, 42 Contacts
- RS Stock No.:
- 287-5530
- Mfr. Part No.:
- 1651170000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 07-10-2024, delivery within 2 working days
Price Each
€16.31
(exc. VAT)
€20.06
(inc. VAT)
Units | Per unit |
---|---|
1 + | €16.31 |
- RS Stock No.:
- 287-5530
- Mfr. Part No.:
- 1651170000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Weidmuller contact insert is used in industry plug-in connectors and has an UL 94 flammability rating V-0.
Limit temperature -40 to 125 °C
RoHS compliant
RoHS compliant
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | HDD |
Type | Contact Insert |
Termination Method | Crimp |
Number of Contacts | 42 |