- RS Stock No.:
- 358-4078
- Mfr. Part No.:
- 09140023001
- Manufacturer:
- HARTING
26 In stock for delivery within 2 working days
Added
Price Each
€9.25
(exc. VAT)
€11.38
(inc. VAT)
Units | Per unit |
1 + | €9.25 |
- RS Stock No.:
- 358-4078
- Mfr. Part No.:
- 09140023001
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Quintax® Module
Each Qunitax® cylindrical insert accommodates 4 crimp contacts similar to those fitted to the Han® D inserts (See stock no. 156-7267)
Two Han Quintax® cylindrical inserts can be fitted to each Quintax® module
Two Quintax® modules may be fitted to a 4-module frame (stock no. 329-9809 or 329-9815) which in turn can be fitted to a Harting Series 10A housing (e.g. Stock no. 114-8052 - See RS Range 2)
Suitable for screened cable with outer diameter of 3-6mm or 6-9.5mm
Ideal for transmitting very sensitive signals (BUS signals)
Mating cycles ≥500
Two Han Quintax® cylindrical inserts can be fitted to each Quintax® module
Two Quintax® modules may be fitted to a 4-module frame (stock no. 329-9809 or 329-9815) which in turn can be fitted to a Harting Series 10A housing (e.g. Stock no. 114-8052 - See RS Range 2)
Suitable for screened cable with outer diameter of 3-6mm or 6-9.5mm
Ideal for transmitting very sensitive signals (BUS signals)
Mating cycles ≥500
Note
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | Han-Modular |
Type | Connector Module |
Voltage Rating | 50 V |
Range | Han Quintax |
Number of Contacts | 2 |
- RS Stock No.:
- 358-4078
- Mfr. Part No.:
- 09140023001
- Manufacturer:
- HARTING