- RS Stock No.:
- 512-5340
- Mfr. Part No.:
- 09120173101
- Manufacturer:
- HARTING
49 In stock for delivery within 2 working days
Added
Price Each
€17.30
(exc. VAT)
€21.28
(inc. VAT)
Units | Per unit |
1 - 9 | €17.30 |
10 - 24 | €16.60 |
25 + | €15.93 |
- RS Stock No.:
- 512-5340
- Mfr. Part No.:
- 09120173101
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Q 17/0 Han compact, 17 contacts + earth
Han Q male and female inserts for receiving crimping contacts: 17 poles + PE
Crimp contacts ordered separately.
Crimp contacts ordered separately.
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | Han Q |
Type | Connector Insert |
Voltage Rating | 250 V |
Mounting Type | Cable Mount |
IP Rating | IP65 |
Number of Contacts | 18 |
Body Orientation | Straight |
- RS Stock No.:
- 512-5340
- Mfr. Part No.:
- 09120173101
- Manufacturer:
- HARTING