- RS Stock No.:
- 842-4202
- Mfr. Part No.:
- 09330162672
- Manufacturer:
- HARTING
2 In stock for delivery within 2 working days
Added
Price Each
€103.79
(exc. VAT)
€127.66
(inc. VAT)
Units | Per unit |
1 - 9 | €103.79 |
10 - 24 | €100.68 |
25 + | €97.54 |
- RS Stock No.:
- 842-4202
- Mfr. Part No.:
- 09330162672
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Han ESS double output with cage clamps
Connectors in the standard Han E series configurations but connection is made using cage clamps.
There are 2 outputs per contact allowing 2 different wires to be connected to the same point of contact on the connector (avoids adding an external terminal).
Ideal for connecting a motor, they simplify star or triangle connections.
Not for use with low profile hoods.
There are 2 outputs per contact allowing 2 different wires to be connected to the same point of contact on the connector (avoids adding an external terminal).
Ideal for connecting a motor, they simplify star or triangle connections.
Not for use with low profile hoods.
Approvals
UL, CSA, SEV, BVS,
CERCHAR etc.
CERCHAR etc.
Han® ES 16A Cage Clamp Series
These Han® ES inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | HAN ESS |
Type | Connector Insert |
Termination Method | Cage Clamp |
Voltage Rating | 500 V |
Number of Contacts | 16 |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Series Number | 933 |
- RS Stock No.:
- 842-4202
- Mfr. Part No.:
- 09330162672
- Manufacturer:
- HARTING