- RS Stock No.:
- 445-633
- Mfr. Part No.:
- 10426000+10431000+12957100
- Manufacturer:
- Epic Contact
6 Within 1 working day(s) (IE stock)
163 Within 2 working day(s) (EU stock)
Added
Price Each
€15.31
(exc. VAT)
€18.83
(inc. VAT)
Units | Per unit |
1 - 9 | €15.31 |
10 - 24 | €14.68 |
25 - 49 | €14.09 |
50 + | €13.46 |
- RS Stock No.:
- 445-633
- Mfr. Part No.:
- 10426000+10431000+12957100
- Manufacturer:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
H-A Cable Plugs - Heavy Duty Connectors
From Contact Connector, these pre-assembled EPIC H-A series connectors are highly safe, reliable and suitable for high voltage applications.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Current Rating | 10A |
Gender | Male |
Series | H-A |
Type | Hood Kit |
Voltage Rating | 400 V, 600 V |
Thread Size | PG11 |
Pole Format | 4P+E |
Body Orientation | Top Entry |