- RS Stock No.:
- 482-676
- Mfr. Part No.:
- 10012000+10190000+12954300
- Manufacturer:
- Epic Contact
5 Within 1 working day(s) (IE stock)
44 Within 2 working day(s) (EU stock)
Added
Price Each
€21.26
(exc. VAT)
€26.15
(inc. VAT)
Units | Per unit |
1 - 9 | €21.26 |
10 - 24 | €20.45 |
25 - 49 | €19.56 |
50 + | €18.73 |
- RS Stock No.:
- 482-676
- Mfr. Part No.:
- 10012000+10190000+12954300
- Manufacturer:
- Epic Contact
Technical data sheets
- CSA 53004
- EPIC DA-VINCI H-B Tüllengehäuse / Hood / Capot
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- EPIC H-BE Kontakteinsätze / Contact Inserts / Inserts le Contact
- EPIC Connector Accessories
- Datasheet - 10012000
- Datasheet - 10190000
- Instruction Sheet - 10190000+19012000+71200200
- Manual - Assembly Instructions
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Heavy Duty Power Connector, PG13.5 Thread, 0.5 to 2.5mm² Wire Range - EPIC Series - 10012000+10190000+12954300
Are your power connections suffering in tough conditions? To help them hunker down, choose this LAPP heavy duty power connector. Its IP65 rating means it stands up to dust and low-pressure water jets, so your power's in safe hands even when the going gets tough. Don't worry about the unit buckling under heavy electrical loads, as it makes light work of handling currents up to 16A. It comes with a nickel-plated brass cable gland to support your wiring and handle any disruption from movement.
Features & Benefits
• Works with conductors sized between 0.5 and 2.5mm² to suit standard wiring
• Side-mounted cable entry, so it's easy to connect in awkward spaces
• Built-in earth conductor helps minimise exposure to dangerous electrical loads
• Side-mounted cable entry, so it's easy to connect in awkward spaces
• Built-in earth conductor helps minimise exposure to dangerous electrical loads
Applications
• Food production
• Rail industry
• Woodworking
• Rail industry
• Woodworking
What's the lifespan of this power connector?
This unit has a service life of at least 100 connection cycles, giving you long-lasting power connections.
H-BE Plugs And Sockets
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Current Rating | 16A |
Gender | Male |
Series | H-BE |
Type | Plug Kit |
Voltage Rating | 440 V |
Thread Size | PG13.5 |
Pole Format | 6P+E |
Body Orientation | Side Entry |
- RS Stock No.:
- 482-676
- Mfr. Part No.:
- 10012000+10190000+12954300
- Manufacturer:
- Epic Contact
- CSA 53004
- EPIC DA-VINCI H-B Tüllengehäuse / Hood / Capot
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- EPIC H-BE Kontakteinsätze / Contact Inserts / Inserts le Contact
- EPIC Connector Accessories
- Datasheet - 10012000
- Datasheet - 10190000
- Instruction Sheet - 10190000+19012000+71200200
- Manual - Assembly Instructions