Login / Register to access your benefits
Recently searched

    EPIC Plug Kit, 24 Way, 16A, Male, H-BE, 440 V

    Bulk discount available

    Subtotal (1 unit)*

    €53.27

    (exc. VAT)

    €65.52

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Being discontinued
    • 29 left, ready to ship from another location
    • Final 1 unit(s) shipping from 15 October 2025
    Units
    Per unit
    1 - 9€53.27
    10 - 24€51.14
    25 - 49€49.00
    50 +€46.93

    *price indicative

    RS Stock No.:
    482-705
    Mfr. Part No.:
    10113000+10196000+12954500
    Manufacturer:
    EPIC
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    EPIC

    Number of Contacts

    24

    Current Rating

    16A

    Gender

    Male

    Series

    H-BE

    Type

    Plug Kit

    Voltage Rating

    440 V

    Thread Size

    PG21

    Pole Format

    24P+E

    IP Rating

    IP65

    Body Orientation

    Side Entry

    Termination Method

    Screw

    Contact Plating

    Hard Silver

    Contact Material

    Copper Alloy

    Related links