- RS Stock No.:
- 175-1377
- Mfr. Part No.:
- 19370101270
- Manufacturer:
- HARTING
2 In stock for delivery within 2 working days
Price Each
€122.89
(exc. VAT)
€151.15
(inc. VAT)
Units | Per unit |
1 + | €122.89 |
- RS Stock No.:
- 175-1377
- Mfr. Part No.:
- 19370101270
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hoods/housings for more demanding environmental requirements
Metal hoods and housings with excellent corrosion resistance
Locking lever made of high-quality stainless steel
Metal hoods and housings with excellent corrosion resistance
Locking lever made of high-quality stainless steel
Specifications
Attribute | Value |
---|---|
Type | Base |
Series | Han M |
Thread Size | M20 x 2 |
Mounting Type | Surface Mount |
Size | 10B |
Manufacturer Size Code | 10B |
Body Orientation | Side Entry |
IP Rating | IP65 |
Termination Method | Screw |