Phoenix Contact Connector Set, 24 Way, 16A, Female, Male, HC, 500 V
- RS Stock No.:
- 182-9929
- Mfr. Part No.:
- 1411493
- Manufacturer:
- Phoenix Contact
Price Each**
€115.43
(exc. VAT)
€141.98
(inc. VAT)
Temporarily out of stock - back order for despatch 09-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €115.43 |
**price indicative
Related links
- Phoenix Contact Connector Set 16A Male 500 V
- Phoenix Contact Connector Set 16A Male 500 V
- Phoenix Contact Connector Set 16A Male 500 V
- Phoenix Contact Connector Set 16A Male 500 V
- HARTING Connector Set 16A Han E, 500 V
- Phoenix Contact Terminal Adapter 16A HC, 500 V
- Phoenix Contact Connector Set 16A Male, HC-EVO
- Phoenix Contact Connector Set 16A Male, HC-STA