- RS Stock No.:
- 192-0847
- Mfr. Part No.:
- 66413
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 23-05-2024, delivery within 2 working days
Added
Price Each
€77.92
(exc. VAT)
€95.84
(inc. VAT)
Units | Per unit |
1 + | €77.92 |
- RS Stock No.:
- 192-0847
- Mfr. Part No.:
- 66413
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB heavy duty power connector kit has 12 pin socket for fixed part. It is suitable for product class SACE Tmax XT.
Standards IEC 60947-2
Configuration type can be loose or configurable
Configuration type can be loose or configurable
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Gender | Female |
Series | XT2-XT4 |
Type | Plug Kit |