- RS Stock No.:
- 197-4764
- Mfr. Part No.:
- PL18X-301-50
- Manufacturer:
- Amphenol Industrial
60 In stock for delivery within 2 working days
Added
Price Each (In a Box of 60)
€68.011
(exc. VAT)
€83.654
(inc. VAT)
Units | Per unit | Per Box* |
60 + | €68.011 | €4,080.66 |
*price indicative |
- RS Stock No.:
- 197-4764
- Mfr. Part No.:
- PL18X-301-50
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Powerlok connector PL18 is a 1 pole straight cable plug for 50mm² cable, with HVIL contacts.
Operating Temperature -40°C to +125°C
IP67 and IP2X Protection Class
Automatic secondary lock
500 Min mating cycle
IP67 and IP2X Protection Class
Automatic secondary lock
500 Min mating cycle
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Current Rating | 300A |
Gender | Female to Male |
Series | PL18 |
Type | Powerlok Connector |
Mounting Type | Cable Mount |
Voltage Rating | 1.0 kV |
Body Orientation | Straight |
Range | PowerLok |