- RS Stock No.:
- 201-5376
- Mfr. Part No.:
- 1641581
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 29-05-2024, delivery within 2 working days
Added
Price Each
€12.33
(exc. VAT)
€15.17
(inc. VAT)
Units | Per unit |
1 + | €12.33 |
- RS Stock No.:
- 201-5376
- Mfr. Part No.:
- 1641581
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact HEAVYCON QUICKON sleeve housing used for single locking latch. It has 3 number of positions with PE connection type and QUICKON connection method.
Straight cable outlet
PVC / PE wire insulation material
V0 flammability rating according to UL 94
PVC / PE wire insulation material
V0 flammability rating according to UL 94
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Series | HC |
Type | Housing |
Body Orientation | Straight |
Series Number | A3 |