Wieland H-distributor, 3 Way, 20A, Female, GST18i3, Surface Mount, 250 V ac
- RS Stock No.:
- 204-2353
- Mfr. Part No.:
- 92.030.6953.0
- Manufacturer:
- Wieland
Price Each (In a Box of 20)
€12.423
(exc. VAT)
€15.28
(inc. VAT)
17 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
20 + | €12.423 | €248.46 |
**price indicative
Related links
- Wieland H-distributor 20A GST18i3 250 V ac
- Wieland HH-distributor 20A GST18i3 250 V ac
- Wieland H-distributor 20A GST18i5 250 V ac, 400 V ac
- Wieland GST18i Series T-Distributor 3-Way IP20
- Phoenix Contact Connector Set 20A Male Panel Mount, 250 V ac
- Wieland GST18i Series T-Distributor 5-Way IP20
- RS PRO Fused Terminal Block 20A Screw Down Termination
- Nexans EP312 Cable Mount Loudspeaker Connector Plug 20A