TE Connectivity Back Cover, 2 Way, Power Versa-Lock 5.0
- RS Stock No.:
- 236-9842
- Mfr. Part No.:
- 2334614-2
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 25 units)**
€3.25
(exc. VAT)
€4.00
(inc. VAT)
11925 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
25 - 75 | €0.13 | €3.25 |
100 - 475 | €0.12 | €3.00 |
500 - 975 | €0.104 | €2.60 |
1000 + | €0.079 | €1.975 |
**price indicative
- RS Stock No.:
- 236-9842
- Mfr. Part No.:
- 2334614-2
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Number of Contacts | 2 | |
Series | Power Versa-Lock 5.0 | |
Type | Back Cover | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Number of Contacts 2 | ||
Series Power Versa-Lock 5.0 | ||
Type Back Cover | ||
Related links
- TE Connectivity Back Cover Power Versa-Lock 5.0
- TE Connectivity Back Cover Power Versa-Lock 5.0
- TE Connectivity Back Cover, Power Versa-Lock 5.0
- TE Connectivity Interface Seal Power Versa-Lock 5.0
- TE Connectivity Rear Seal Power Versa-Lock 5.0
- TE Connectivity Housing 15A Panel Mount, 600 V ac
- TE Connectivity Power Connector 15A Free Hanging (In Line), 600 V ac
- TE Connectivity Interface Seal, Power Versa-Lock 5.0