HARTING Cable Assembly, 2 Way, Han® S
- RS Stock No.:
- 248-4608
- Distrelec Article No.:
- 304-22-768
- Mfr. Part No.:
- 33506869245003
- Manufacturer:
- HARTING
Price Each**
€188.89
(exc. VAT)
€232.33
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €188.89 |
5 + | €184.17 |
**price indicative
- RS Stock No.:
- 248-4608
- Distrelec Article No.:
- 304-22-768
- Mfr. Part No.:
- 33506869245003
- Manufacturer:
- HARTING
Related links
- HARTING Cable Assembly Han® S
- Harting Cable Assembly 9A Han HSB, 600 V
- Harting Cable Assembly 7A Han E, 600 V
- Harting Cable Assembly 14A Han Q, 600 V
- Harting Cable Assembly 7A Han E, 600 V
- Harting Cable Assembly 9A Han E, 600 V
- Harting Cable Assembly 22A Han HSB 600 V
- Harting Cable Assembly 12A Han Q 600 V