TE Connectivity Rectangular Connector Housings, 4 Way, 9A, Socket, VAL-U-LOK, Cable Mount
- RS Stock No.:
- 278-3348
- Mfr. Part No.:
- 2385532-4
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)**
€5.30
(exc. VAT)
€6.50
(inc. VAT)
830 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €0.53 | €5.30 |
100 - 240 | €0.477 | €4.77 |
250 + | €0.434 | €4.34 |
**price indicative
- RS Stock No.:
- 278-3348
- Mfr. Part No.:
- 2385532-4
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Number of Contacts | 4 | |
Current Rating | 9A | |
Gender | Socket | |
Series | VAL-U-LOK | |
Type | Rectangular Connector Housings | |
Mounting Type | Cable Mount | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Number of Contacts 4 | ||
Current Rating 9A | ||
Gender Socket | ||
Series VAL-U-LOK | ||
Type Rectangular Connector Housings | ||
Mounting Type Cable Mount | ||
Related links
- TE Connectivity Rectangular Connector Housings 9A VAL-U-LOK, Cable Mount
- TE Connectivity Rectangular Connector Housings 9A VAL-U-LOK, Cable Mount
- TE Connectivity Rectangular Connector Housings 9A VAL-U-LOK, Cable Mount
- TE Connectivity Rectangular Connector Housings 9A VAL-U-LOK, Cable Mount
- TE Connectivity Rectangular Connector Housings 9A VAL-U-LOK, Panel Mount
- TE Connectivity Rectangular Connector Housings 9A VAL-U-LOK, Cable Mount
- TE Connectivity Rectangular Connector Housings 9A VAL-U-LOK, Panel Mount
- TE Connectivity Rectangular Connector Housings 9A VAL-U-LOK, Panel Mount