Amphenol Industrial Plug, 300A, Male, Surlok Plus, Cable Mount, 1 kV
- RS Stock No.:
- 283-6622
- Distrelec Article No.:
- 302-15-295
- Mfr. Part No.:
- SLPIRCTPSB0
- Manufacturer:
- Amphenol Industrial
Price Each**
€18.57
(exc. VAT)
€22.84
(inc. VAT)
79 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €18.57 |
**price indicative
- RS Stock No.:
- 283-6622
- Distrelec Article No.:
- 302-15-295
- Mfr. Part No.:
- SLPIRCTPSB0
- Manufacturer:
- Amphenol Industrial
Related links
- Amphenol Industrial Plug Male Panel Mount, 1 kV
- Amphenol Industrial Plug Male Panel Mount, 1 kV
- Amphenol Industrial Plug Female Cable Mount, 1 kV
- Amphenol Industrial Crimp Type Male Panel Mount, 1 kV
- Amphenol Industrial Plug Female Cable Mount, 1 kV
- Amphenol Industrial Plug Male Panel Mount, 1000
- Amphenol Industrial 300A
- Amphenol Industrial 300A