- RS Stock No.:
- 365-1954
- Mfr. Part No.:
- 09330104725
- Manufacturer:
- HARTING
2 In stock for delivery within 2 working days
Added
Price Each
€128.82
(exc. VAT)
€158.45
(inc. VAT)
Units | Per unit |
1 - 9 | €128.82 |
10 - 24 | €123.68 |
25 + | €118.51 |
- RS Stock No.:
- 365-1954
- Mfr. Part No.:
- 09330104725
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Han E® AV Terminal Blocks
From Han E, these AV terminal blocks are used in conjunction with the bulkhead/panel mount housing to allow a terminal block style wire termination inside the equipment, perfect for customizable connection solutions.
Features and Benefits:
• Inserts available with 6 to 24 poles plus pre-mating earth
• Screw terminal wire acceptance 0.2 to 2.5mm²
• Mechanical life of 500 mating cycles
• Compatible with the Han E ES AV and Han E AV range of Hoods and Housings
• Inserts available with 6 to 24 poles plus pre-mating earth
• Screw terminal wire acceptance 0.2 to 2.5mm²
• Mechanical life of 500 mating cycles
• Compatible with the Han E ES AV and Han E AV range of Hoods and Housings
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han E® AV 16A Terminal Blocks
These Han E® AV inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of housings that are typical of each range.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Type | Connector Insert |
Current Rating | 16A |
Series | Han B |
Manufacturer Size Code | 6 B |
Voltage Rating | 500 V |
Gender | Female |
IP Rating | IP65 |
Number of Rows | 2 |
Thread Size | M3 x 10 |
Pole Format | 10P+E |
- RS Stock No.:
- 365-1954
- Mfr. Part No.:
- 09330104725
- Manufacturer:
- HARTING