- RS Stock No.:
- 418-0554
- Mfr. Part No.:
- 10190000+19011000+71201200
- Manufacturer:
- Epic Contact
25 In stock for delivery within 2 working days
Added
Price Each
€30.39
(exc. VAT)
€37.38
(inc. VAT)
Units | Per unit |
1 - 9 | €30.39 |
10 - 24 | €29.14 |
25 - 49 | €27.93 |
50 + | €26.74 |
- RS Stock No.:
- 418-0554
- Mfr. Part No.:
- 10190000+19011000+71201200
- Manufacturer:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Plugs
From Contact Connector, these EPIC H-BE Series special use connectors are highly safe and reliable and suitable for high voltage applications.
Approvals
UL listed, CSA certified, SEV
Approvals
UL listed; CSA certified; SEV
H-BE Plugs And Sockets
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Current Rating | 16A |
Gender | Male |
Series | H-BE |
Type | Plug Kit |
Voltage Rating | 440 V |
Thread Size | M20 |
Pole Format | 6P+E |
Body Orientation | Top Entry |