- RS Stock No.:
- 418-0649
- Mfr. Part No.:
- 10191000+19005000+71200200
- Manufacturer:
- Epic Contact
1 Within 1 working day(s) (IE stock)
11 Within 2 working day(s) (EU stock)
Added
Price Each
€34.93
(exc. VAT)
€42.96
(inc. VAT)
Units | Per unit |
1 - 9 | €34.93 |
10 - 24 | €33.57 |
25 - 49 | €32.14 |
50 + | €30.77 |
- RS Stock No.:
- 418-0649
- Mfr. Part No.:
- 10191000+19005000+71200200
- Manufacturer:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Heavy-Duty Power Connector, Female, 6 Contacts - EPIC Series - 10191000+19005000+71200200
This heavy-duty power connector from LAPP's EPIC series helps you make a secure connection in demanding environments. The surface-mount housing has a robust metal construction to withstand rough handling. Cable entry through an M20 gland provides mechanical support as well as protection from dirt and moisture. A locking lever means you can be sure of a dependable connection. The insert screws easily into place and is fitted with wire protection leaves to reduce the risk of electric shocks or damage.
Features & Benefits
• Voltage rating of 440V and current rating of 16A make it suitable for high-powered applications
• Low profile of 57mm helps you build a compact installation
• Low profile of 57mm helps you build a compact installation
Applications
• Plastics industry
• Light and sound systems
• Mechanical engineering
• Light and sound systems
• Mechanical engineering
When would I choose a heavy-duty power connector?
A heavy-duty power connector is a sensible choice for use in a harsh environment where the connection needs protection from contamination as well as physical stresses.
Approvals
UL listed; CSA certified; SEV
H-BE Plugs And Sockets
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Current Rating | 16A |
Gender | Female |
Series | H-BE |
Type | Surface Kit |
Voltage Rating | 440 V |
Thread Size | M20 |
Pole Format | 6P+E |
IP Rating | IP65 |
Termination Method | Screw |
Contact Material | Copper Alloy |
Contact Plating | Hard Silver |