- RS Stock No.:
- 473-1297
- Mfr. Part No.:
- 09200030720+09200032711
- Manufacturer:
- HARTING
Temporarily out of stock - back order for despatch 13-05-2024, delivery within 2 working days
Added
Price Each
€23.00
(exc. VAT)
€28.29
(inc. VAT)
Units | Per unit |
1 - 9 | €23.00 |
10 - 24 | €22.32 |
25 + | €21.69 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 473-1297
- Mfr. Part No.:
- 09200030720+09200032711
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
Cable Coupler Hoods
• With female insert
• Single lever type
• Single lever type
Note
Male and female inserts may be fitted to a hood or housing if the installation requires such a reverse configuration.
Approvals
UL, CSA, SEV
Han A® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 + PE |
Current Rating | 10A |
Gender | Female |
Series | Han A |
Type | Panel Kit |
Voltage Rating | 230 → 400 V |
Thread Size | PG11 |
Pole Format | 3 + PE |
- RS Stock No.:
- 473-1297
- Mfr. Part No.:
- 09200030720+09200032711
- Manufacturer:
- HARTING