- RS Stock No.:
- 473-1382
- Mfr. Part No.:
- 09200030301+09200042711
- Manufacturer:
- HARTING
1 In stock for delivery within 1 working days
Added
Price Each
€25.90
(exc. VAT)
€31.86
(inc. VAT)
Units | Per unit |
1 - 9 | €25.90 |
10 - 24 | €25.15 |
25 + | €24.43 |
- RS Stock No.:
- 473-1382
- Mfr. Part No.:
- 09200030301+09200042711
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
Bulkhead /Panel Sockets
Harting Heavy Duty Power Connectors (HAN Series) are perfect for industrial applications with harsh requirements. Harting has developed this series to help provide a solution for a wide range of needs in mechanical and plant engineering. They are also used in the design, Construction of equipment, In medical technology and construction machinery.
Harting provide kits as complete solutions to the HAN connector series. The Harting kits offer one part number solutions that make it easier to order and control inventory. Each Han-Kit includes male and female inserts, screw terminated contacts, side or top entry hood, bulkhead mounted housing, and cable gland.
Harting provide kits as complete solutions to the HAN connector series. The Harting kits offer one part number solutions that make it easier to order and control inventory. Each Han-Kit includes male and female inserts, screw terminated contacts, side or top entry hood, bulkhead mounted housing, and cable gland.
Various HAN metal kits available
Available with metal or plastic hoods
Right angled or straight bulkhead mount housing available
Available with metal or plastic hoods
Right angled or straight bulkhead mount housing available
Note
Male and female inserts may be fitted to a hood or housing if the installation requires such a reverse configuration.
Approvals
UL, CSA, SEV
Han A® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 + PE |
Current Rating | 10A |
Gender | Female |
Series | Han A |
Type | Coupler Kit |
Voltage Rating | 230 → 400 V |
Thread Size | M3 |
- RS Stock No.:
- 473-1382
- Mfr. Part No.:
- 09200030301+09200042711
- Manufacturer:
- HARTING