HARTING Panel Kit, 10 + PE Way, 16A, Male, Han A, 250 V
- RS Stock No.:
- 473-1427
- Mfr. Part No.:
- 09200100440+09200102612
- Manufacturer:
- HARTING
Bulk discount available
Price Each**
€52.98
(exc. VAT)
€65.17
(inc. VAT)
16 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €52.98 |
10 - 24 | €50.85 |
25 + | €48.73 |
**price indicative
- RS Stock No.:
- 473-1427
- Mfr. Part No.:
- 09200100440+09200102612
- Manufacturer:
- HARTING
Related links
- HARTING Hood & Insert Kit 16A Harting 10A, 250 V
- HARTING Panel Kit 16A Han E, 500 V
- HARTING Surface Kit 10A Han A, 230 → 400 V
- HARTING Coupler Kit 16A Han A, 250 V
- HARTING Connector Set 16A 500 V
- HARTING Panel Kit 16A Han E, 500 V
- HARTING Coupler Kit 16A Han A, 250 V
- HARTING Panel Kit 10A Han A, 230 → 400 V