HARTING Coupler Kit, 16 Way, 16A, Female, Han E, 500 V
- RS Stock No.:
- 473-1512
- Distrelec Article No.:
- 304-00-960
- Mfr. Part No.:
- 09300160301+09330162701
- Manufacturer:
- HARTING
Bulk discount available
Price Each**
€52.37
(exc. VAT)
€64.42
(inc. VAT)
3 Within 1 working day(s) (IE stock)*
46 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €52.37 |
10 - 24 | €50.87 |
25 + | €49.38 |
**price indicative
- RS Stock No.:
- 473-1512
- Distrelec Article No.:
- 304-00-960
- Mfr. Part No.:
- 09300160301+09330162701
- Manufacturer:
- HARTING
Related links
- HARTING Coupler Kit 16A Han E, 500 V
- HARTING Coupler Kit 16A Han E, 500 V
- HARTING Connector Set 16A Han E, 500 V
- HARTING Quick Lock Connector Set 16A Han E, 500 V
- HARTING Coupler Kit 16A Han E, 500 V
- HARTING Hood Kit 16A Han E, 500 V
- HARTING Surface Kit 16A Han E, 500 V
- HARTING Coupler Kit 16A Han A, 250 V