HARTING Connector Set, 10 Way, 16A, Female, Han E, 500 V
- RS Stock No.:
- 473-1679
- Distrelec Article No.:
- 304-00-958
- Mfr. Part No.:
- 09300101231+09330102701
- Manufacturer:
- HARTING
Bulk discount available
Price Each**
€56.05
(exc. VAT)
€68.94
(inc. VAT)
3 Within 1 working day(s) (IE stock)*
2 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €56.05 |
10 - 24 | €53.77 |
25 + | €51.57 |
**price indicative
- RS Stock No.:
- 473-1679
- Distrelec Article No.:
- 304-00-958
- Mfr. Part No.:
- 09300101231+09330102701
- Manufacturer:
- HARTING
Related links
- HARTING Connector Set 16A Han E, 500 V
- HARTING Panel Feed Through Set 16A Han E, 500 V
- HARTING Connector Set 16A Han E, 500 V
- HARTING Connector Set 16A Han E, 500 V
- HARTING Connector Set 16A Han E, 500 V
- HARTING Connector Set 16A Han E, 500 V
- HARTING Connector Set 16A Han E, 500 V
- HARTING Connector Set 16A Han E, 500 V