HARTING Connector Set, 3 Way, 10A, Male, Han A, 230 → 400 V
- RS Stock No.:
- 492-5234
- Distrelec Article No.:
- 304-00-949
- Mfr. Part No.:
- 09200032611+19200031440
- Manufacturer:
- HARTING
Bulk discount available
Price Each**
€22.36
(exc. VAT)
€27.50
(inc. VAT)
13 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €22.36 |
10 - 24 | €21.53 |
25 + | €20.61 |
**price indicative
- RS Stock No.:
- 492-5234
- Distrelec Article No.:
- 304-00-949
- Mfr. Part No.:
- 09200032611+19200031440
- Manufacturer:
- HARTING
Related links
- HARTING Quick Lock Connector Set 10A Han A, 230 → 400 V
- HARTING Panel Feed Through Set 10A Han A, 230 → 400 V
- HARTING Connector Set 10A Han A, 230 → 400 V
- HARTING Connector Set 10A 230/400 V
- HARTING Connector Set 10A Han A, 230 → 400 V
- HARTING Panel Kit 10A Han A, 230 → 400 V
- HARTING Panel Kit 10A Han A, 230/400 V
- HARTING Connector Set 10A 230/400 V