- RS Stock No.:
- 708-0545
- Mfr. Part No.:
- SMS6GE6
- Manufacturer:
- Souriau Sunbank by Eaton
3 In stock for delivery within 2 working days
Added
Price Each
€6.36
(exc. VAT)
€7.82
(inc. VAT)
Units | Per unit |
1 + | €6.36 |
- RS Stock No.:
- 708-0545
- Mfr. Part No.:
- SMS6GE6
- Manufacturer:
- Souriau Sunbank by Eaton
Legislation and Compliance
Product Details
Souriau SMS Series 5.08mm Quick Mating PCB Connectors
SMS series quick mating 5.08 mm pitch PCB mount wire to board connectors pre-loaded with either pin/socket TRIM TRIO contacts which are either solid machined or stamped and formed. Available from 2 position to 36 position. These SMS series quick mating PCB mount headers also feature discrimination cavities in-between the contact cavities and are available in straight or right angle mounting configurations. All models are highly reliable and excellent quality.
Features & Benefits
• SMSxxGE3 are straight PCB connectors with solid machined female contacts
• SMSxxGE4 are straight PCB connectors with solid machined male contacts
• SMSxxGE6 are right angle PCB connectors with solid machined male contacts
• SMSxxRE3TR29 are straight PCB connectors with stamped and formed female contacts for 3.2mm PCB
• SMSxxRE4TR29 are straight PCB connectors with stamped and formed male contacts for 3.2mm PCB
• SMSxxGE4 are straight PCB connectors with solid machined male contacts
• SMSxxGE6 are right angle PCB connectors with solid machined male contacts
• SMSxxRE3TR29 are straight PCB connectors with stamped and formed female contacts for 3.2mm PCB
• SMSxxRE4TR29 are straight PCB connectors with stamped and formed male contacts for 3.2mm PCB
Souriau SMS Series Quick Mating Wire to Board Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Current Rating | 13A |
Gender | Male |
Series | SMS |
Type | Connector |
Mounting Type | Through Hole |
Voltage Rating | 220.0 V |
Number of Rows | 2 |
IP Rating | IP40 |
Body Orientation | Right Angle |
Termination Method | Solder |
Contact Material | Nickel Silver Alloy |
Contact Plating | Gold |