- RS Stock No.:
- 841-2218
- Mfr. Part No.:
- 19200160295
- Manufacturer:
- HARTING
5 In stock for delivery within 2 working days
Added
Price Each
€73.43
(exc. VAT)
€90.32
(inc. VAT)
Units | Per unit |
1 - 9 | €73.43 |
10 - 24 | €70.49 |
25 + | €67.92 |
- RS Stock No.:
- 841-2218
- Mfr. Part No.:
- 19200160295
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han 16A Metal Standard Hoods/Housings
A selection of metal Han A standard hoods and housings and covers with single or double lever locking system mechanisms, in straight or angled, high or low level variants as specified.
Range 3 - (Harting Size 16A)
These hoods and housings are compatible with appropriate inserts from the Han A®,and D series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Type | Connector Housing |
Series | Han A |
Thread Size | M20 |
Mounting Type | Surface Mount |
Size | 16A |
Manufacturer Size Code | 16A |
IP Rating | IP65 |
Series Number | 1920000 |