Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 245-4558
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Imperial or Metric | Imperial | |
Thread Size | 1-8in | |
Material | Steel | |
Stainless Steel Type | Mild Steel | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Imperial or Metric Imperial | ||
Thread Size 1-8in | ||
Material Steel | ||
Stainless Steel Type Mild Steel | ||