RS PRO Bright Zinc Plated Steel, Serrated Flange Bolt, M10 x 25.0mm
- RS Stock No.:
- 286-6961
- Manufacturer:
- RS PRO
Subtotal (1 box of 200 units)**
€55.51
(exc. VAT)
€68.28
(inc. VAT)
Temporarily out of stock - back order for despatch 06-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €55.51 | €0.278 |
**price indicative
- RS Stock No.:
- 286-6961
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Imperial or Metric | Metric | |
Length | 25.0mm | |
Thread Size | M10 | |
Material | Steel | |
Grade | Grade 8.8 | |
Finish | Bright Zinc Plated | |
Standards Met | DIN 6921 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Imperial or Metric Metric | ||
Length 25.0mm | ||
Thread Size M10 | ||
Material Steel | ||
Grade Grade 8.8 | ||
Finish Bright Zinc Plated | ||
Standards Met DIN 6921 | ||
Related links
- RS PRO Bright Zinc Plated Steel M10 x 30.0mm
- RS PRO Bright Zinc Plated Steel M10 x 20.0mm
- RS PRO Bright Zinc Plated Steel M10 x 35.0mm
- RS PRO Bright Zinc Plated Steel M10 x 60.0mm
- RS PRO Bright Zinc Plated Steel M10 x 40.0mm
- RS PRO Bright Zinc Plated Steel M10 x 50.0mm
- RS PRO Bright Zinc Plated Steel M12 x 25.0mm
- RS PRO Bright Zinc Plated Steel M8 x 25.0mm