RS PRO Plain Stainless Steel, Hex Bolt, M8 x 55 mm

Bulk discount available

Subtotal (1 bag of 50 units)*

€37.92

(exc. VAT)

€46.64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per unit*
1 - 4€37.92€0.758
5 - 9€36.02€0.72
10 - 29€34.12€0.682
30 +€31.86€0.637

*price indicative

RS Stock No.:
797-6323
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

55mm

Thread

M8

Material

Stainless Steel

Grade

A2

Finish

Plain

Standards/Approvals

DIN 933

COO (Country of Origin):
MY

RS PRO Stainless Steel Hex Bolts - Metric


Get ready to revolutionise your fastening game with RS PRO stainless steel hex bolts. Don't settle for weak bolts that rust and cause headaches. RS PRO stainless steel hex bolts are here to save the day, offering unparalleled strength and durability for all your construction, automotive, and manufacturing needs. With corrosion-resistant properties and easy-to-tighten hexagonal heads, these bolts are a must-have for any professional looking for reliable fastening solutions. Upgrade your toolbox today with RS PRO Steel Hex Bolts - the ultimate choice for serious professionals.

Why Choose A2 Stainless Steel?


A2 stainless steel is a corrosion-resistant alloy composed primarily of iron, and nickel, with chromium and other elements added to enhance its resistance to rust and corrosion.

Features and Benefits


  • Ultimate fastening solution

  • Corrosion-resistant stainless-steel construction

  • Precision threading ensures secure connections

  • Perfect for outdoor, marine, and industrial use

  • Unmatched durability and reliability

  • Specification


  • Drive Type: Hex

  • Finish: Plain

  • Length: Various length available

  • Material: A2 Stainless Steel

  • Threaded Size: Metric M6, M8, M10, M12

  • Applications


    Stainless steel hex bolts are ideal for use in environments where exposure to moisture or corrosive substances is a concern, such as outdoor construction projects or marine applications.

    Note

    Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO

    Related links