GearWrench 8-Piece Hexagon Socket Hex Key
- RS Stock No.:
- 286-5098
- Mfr. Part No.:
- 83506
- Manufacturer:
- GearWrench
Subtotal (1 unit)*
€13.15
(exc. VAT)
€16.17
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.15 |
*price indicative
- RS Stock No.:
- 286-5098
- Mfr. Part No.:
- 83506
- Manufacturer:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Hex Key | |
| Number of Pieces | 8 | |
| Socket Type | Hexagon Socket | |
| Insulated | No | |
| Overall Length | 4.5in | |
| Material | Alloy Steel | |
| Standards/Approvals | ASME Standard | |
| Set Contents | Key | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Hex Key | ||
Number of Pieces 8 | ||
Socket Type Hexagon Socket | ||
Insulated No | ||
Overall Length 4.5in | ||
Material Alloy Steel | ||
Standards/Approvals ASME Standard | ||
Set Contents Key | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The GearWrench 8 piece metric folding hex key set offers an organized and durable solution for hex key needs. The set includes 8 metric hex keys constructed from alloy steel that provides maximum strength and durability. Hex keys fold up into dual material handle for efficient organization and comfortable use.
Keys made with alloy steel for maximum strength and to resist rotational distortion
Chamfered edges on both ends help guide the key into the fastener smoothly and quickly
Handle constructed from dual material and designed for comfort
Keys rotate 270 degrees for greater access and torque
Related links
- GearWrench 8-Piece T9 T15 T25 T30, T40 Hexagon Socket Hex Key
- GearWrench 13-Piece Hexagon Socket Hex Key
- GearWrench 26-Piece Hexagon Socket Hex Key
- GearWrench 17-Piece Hexagon Socket Hex Key
- GearWrench 8-Piece Hexagon Hex Key
- GearWrench 9-Piece T8 T10 T20 T27 T40 Hexagon Socket Hex Key
- GearWrench 22-Piece Hexagon Hex Key
- GearWrench 14-Piece Hexagon Hex Key
