GearWrench 8-Piece
- RS Stock No.:
- 286-5099
- Mfr. Part No.:
- 83508
- Manufacturer:
- GearWrench
Subtotal (1 unit)*
€13.02
(exc. VAT)
€16.01
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.02 |
*price indicative
- RS Stock No.:
- 286-5099
- Mfr. Part No.:
- 83508
- Manufacturer:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Hex Key | |
| Number of Pieces | 8 | |
| Insulated | No | |
| Overall Length | 4.5in | |
| Material | Alloy Steel | |
| Standards/Approvals | ASME Standard | |
| Set Contents | Key | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Hex Key | ||
Number of Pieces 8 | ||
Insulated No | ||
Overall Length 4.5in | ||
Material Alloy Steel | ||
Standards/Approvals ASME Standard | ||
Set Contents Key | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The GearWrench 8 piece Torx folding key set offers an organized and durable solution for your Torx key needs. The set includes 8 Torx keys constructed from alloy steel that provide maximum strength and durability. Keys fold up into dual material handle for efficient organization and comfortable use.
Keys made with alloy steel for maximum strength and to resist rotational distortion
Chamfered edges on both ends help guide the key into the fastener smoothly and quickly
Handle constructed from dual material and designed for comfort
Keys rotate 270 degrees for greater access and torque
