GearWrench 9-Piece Hexagon

Subtotal (1 unit)*

€11.94

(exc. VAT)

€14.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.94

*price indicative

RS Stock No.:
286-5111
Mfr. Part No.:
83521
Manufacturer:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Product Type

Hex Key

Number of Pieces

9

Socket Type

Hexagon

Insulated

No

Overall Length

7in

Material

Alloy Steel

Standards/Approvals

ASME Standard

Drive Type

Hex

Set Contents

Keys

RoHS Status: Exempt

COO (Country of Origin):
TW
The GearWrench 9 piece metric ball end hex key set includes hex keys made from alloy steel to deliver maximum strength and resist rotational distortion. Chamfered edges help slide the hex keys easily into fasteners, and a clearly labeled caddy offers convenient storage. Ball End design provides greater access, increasing entry angle to 25 degree.

Keys made with alloy steel for maximum strength and to resist rotational distortion

Chamfered edges on both ends help guide the key into the fastener smoothly and quickly

Ball end design provides greater access, increasing entry angle to 25 degrees

Related links