GearWrench 22-Piece Hexagon

Subtotal (1 unit)*

€64.04

(exc. VAT)

€78.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.04

*price indicative

RS Stock No.:
286-5115
Mfr. Part No.:
83526
Manufacturer:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Product Type

Hex Key

Number of Pieces

22

Socket Type

Hexagon

Insulated

No

Overall Length

7in

Material

Alloy Steel

Standards/Approvals

ASME Standard

Drive Type

Hex

Set Contents

Keys

RoHS Status: Exempt

COO (Country of Origin):
TW
The GearWrench 22 piece SAE/metric magnetic ball end hex key set includes hex keys made from alloy steel to deliver maximum strength and resist rotational distortion. A magnetic end keeps the key attached to the fastener in tough conditions, and ball end design provides increased access with an entry angle of 25 degrees.

Chamfered edges on both ends help guide the key into the fastener smoothly and quickly

Ball end design provides greater access, increasing entry angle to 25 degrees

Magnetic end offers efficiency by keeping key attached to fastener in tight work areas