Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 784-5456
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | 3/4 in | |
| Product Type | Back Nut | |
| Sub Type | Nut | |
| Material | Nylon | |
| Overall Height | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size 3/4 in | ||
Product Type Back Nut | ||
Sub Type Nut | ||
Material Nylon | ||
Overall Height 25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 3/4in Nylon Backnut
A hardwearing and secure back nut providing a watertight seal on taps, suitable for new installations or repair work and simple to install with minimum tools and experience.
The plastic back nut is constructed from Nylon for its excellent strength along with its natural heat and corrosion resistance for a durable and leak proof back nut suitable for both indoor and outdoor applications.
Features and Benefits
3/4in backnut
Nylon construction
Corrosion resistant
Suitable for outdoor and indoor use
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
