RS PRO, Plain Stainless Steel Locknut, DIN 985
- RS Stock No.:
- 797-6377
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 50 units)*
€51.58
(exc. VAT)
€63.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €51.58 | €1.032 |
| 5 - 9 | €48.98 | €0.98 |
| 10 - 29 | €46.42 | €0.928 |
| 30 + | €43.32 | €0.866 |
*price indicative
- RS Stock No.:
- 797-6377
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | M16 | |
| Product Type | Locknut | |
| Sub Type | Nylon Insert | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Width | 24 mm | |
| Overall Height | 16.0mm | |
| Standards/Approvals | DIN 985 | |
| Grade | A4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size M16 | ||
Product Type Locknut | ||
Sub Type Nylon Insert | ||
Material Stainless Steel | ||
Finish Plain | ||
Width 24 mm | ||
Overall Height 16.0mm | ||
Standards/Approvals DIN 985 | ||
Grade A4 | ||
- COO (Country of Origin):
- CN
RS PRO A4 Stainless Steel Locking Nut
From the trusted RS PRO brand, these lock nuts contain a nylon insert for safe and secure fastening. They are designed to remain secure despite conditions of severe vibration. The nut is made from A4 stainless steel with a bright zinc plating, for durability and environmental resistance over a long period of use. As it is A4 graded, it is even suitable for use in challenging environments.
There are various metric sizes available:
• 767-804 is an M3 A4 stainless steel self-locking nut;• 767-810 is an M4 A4 stainless steel self-locking nut;• 767-826 is an M5 A4 stainless steel self-locking nut;• 767-848 is an M8 A4 stainless steel self-locking nut;• 767-854 is an M10 A4 stainless steel self-locking nut;• 248-4539 is an M12 A4 stainless steel self-locking nut;• 797-6377 is an M16 A4 stainless steel self-locking nut;• 797-6386 is an M20 A4 stainless steel self-locking nut
Features and Benefits
• Locking nuts for heavy-duty applications;• Glass-filled nylon inserts. ;• To DIN985;• A4 grade 18/8 stainless steel (Type 316 S16)
Applications
Unlike conventional fasteners, lock nuts, sometimes known as self-locking nuts, contain a plastic insert that deforms to the thread of the fastener and prevents loosening without the aid lock threading adhesive. As such, they are often used where security in fastening is required. They are useful when joining soft materials such as wood and plastics where high surface pressure might damage the material, or when there is a short clamp load. However, their principal advantage is in applications where there is a high degree of vibration. Locking nuts resist loosening over time in dynamic load conditions. As such they are often used in;
• Domestic appliances such as washers and dryers
• Industrial machinery
• Automotive industry
How many times can a self-locking nut be used?
While a locking nut can be removed in much the same way a conventional nut can, their nylon inserts deform and degrade with each use. Therefore it is not recommended that self-locking nuts be re-used if it can be avoided, as their primary characteristic- the ability to dampen vibration and stress from dynamic loads- lessens in efficacy with each use.
How to tighten a self-locking nut?
Locknuts can be applied in much the same way as conventional nuts. It is recommended to finger tighten as much as possible, and then tighten with an appropriate tool until the required torque is reached.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
