Login / Register to access your benefits
Recently searched

    TE Connectivity PCB Mount RF Relay, 5V dc Coil, DPDT

    Subtotal (1 reel of 1000 units)**

    €1,841.42

    (exc. VAT)

    €2,264.95

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Reel(s)
    Per Reel
    Per unit**
    1 +€1,841.42€1.841

    **price indicative

    RS Stock No.:
    181-192
    Mfr. Part No.:
    2-1462040-5
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Relay Type

    RF Relay

    Coil Resistance

    178 Ω

    Contact Resistance

    50 mΩ

    Insertion Loss

    0.03 And 0.33 dB

    Isolation

    18.8 And 37 dB

    Contact Configuration

    DPDT

    Coil Voltage

    5V dc

    Mounting Type

    PCB Mount

    Related links